You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES ADM3057EBRWZ-RL

CAN Interface, Isolated CAN Transceiver, 12 Mbps, 4.5 V, 5.5 V, WSOIC, 20 Pins

New
ANALOG DEVICES ADM3057EBRWZ-RL

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADM3057EBRWZ-RL
Order Code:
4333414
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
ADM3057EBRWZ-RL   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

ADM3057EBRWZ-RL is an isolated controller area network (CAN) physical layer transceiver with integrated isolated dc-to-dc converters. This device meets flexible data rate (CAN FD) requirements for the operation to 5Mbps and higher and complies with ISO 11898-2: 2016 standard. It provides complete isolation between the CAN controller and the physical layer bus. Low propagation delays through the isolation support longer bus cables. Slope control mode is available for standard CAN at low data rates. Standby mode minimizes power consumption when the bus is idle or if the node goes offline. Silent mode allows the TXD input to be ignored for listen-only mode. Dominant timeout functionality protects against bus lock-up in a fault condition. It is used in applications such as CANopen, DeviceNet, and other CAN bus implementations, industrial automation, process control and building control, transport and infrastructure.
  • isoPower integrated isolated dc-to-dc converter, VIO pin for 1.7V to 5.5V logic levels
  • ISO 11898-2:2016 compliant (CAN FD), data rates upto 12Mbps for CAN FD
  • Bus fault protection: ±40V on CANH and CANL pins, low power standby support remote wake request
  • Extra isolated signal for control (such as termination switches), slope control for reduced EMI
  • Switching frequency is 180MHz typical at (4.5V ≤ VCC ≤ 5.5V, 1.7V ≤ VIO ≤ 5.5V)
  • Logic side icoupler current (normal mode) is 3.6mA typical at (4.5V ≤ VCC ≤ 5.5V)
  • Maximum data rate is 12Mbps minimum at (4.5V ≤ VCC ≤ 5.5V)
  • Propagation delay from TXD to bus (recessive to dominant) is 35ns typical at (TA = 25°C)
  • CANH, CANL slew rate is 7V/µs typical at (4.5V ≤ VCC ≤ 5.5V, 1.7V ≤ VIO ≤ 5.5V)
  • Operating temperature range from -40°C to +105°C, 20-lead SOIC-W

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Isolated CAN Transceiver

:
12Mbps

:
4.5V

:
5.5V

:
WSOIC

:
20Pins

:
1Channels

:
1Drivers

:
1Receivers

:
-40°C

:
105°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

Available for back order

More stock available to supplier lead times which is approximately 7/14/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥2,329.31 (¥2,562.24 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 1000+
Quantity Price (Incl JCT)
1+ ¥2,329.31 (¥2,562.24)
10+ ¥1,835.55 (¥2,019.11)
25+ ¥1,650.58 (¥1,815.64)
100+ ¥1,442.10 (¥1,586.31)
250+ ¥1,280.65 (¥1,408.72)
1000+ ¥1,279.08 (¥1,406.99)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --