You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4D SYSTEMS 4DPI-35-II

Primary Display, 3.5" TFT Resistive Touch Screen Display, Raspberry Pi Modules

New
4D SYSTEMS 4DPI-35-II
4D SYSTEMS 4DPI-35-II

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
4DPI-35-II
Order Code:
4285413
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
4DPI-35-II   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
3.5" TFT Resistive Touch Screen Display

:
Raspberry Pi A+, B+, Pi2, Pi3, Pi3 B+, Pi4, Pi Zero, Pi Zero W and Pi Zero 2 W Modules

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

4DPI-35-II is a 3.5" 480×320 primary display for the Raspberry Pi, which plugs directly on top of a Raspberry Pi and displays the primary output which is normally sent to the HDMI or Composite output. It features an integrated resistive touch panel, enabling the 4DPi-35-II to function with the Raspberry Pi without the need for a mouse. Communication between the 4DPi-35-II and the Raspberry Pi is interfaced with a high speed 48Mhz SPI connection, which utilises an on-board processor for direct command interpretation and SPI communication compression, and features a customised DMA enabled kernel. The 4DPi-35-II is designed to work with the Raspbian OS running on the Raspberry Pi, as that is the official Raspberry Pi OS. It also supports the new PIXEL addition to Raspbian.
  • Compatible with Raspberry Pi A+, B+, Pi2, Pi3, Zero, Zero W versions
  • 480×320 QVGA res, RGB 65K true to life colour, TFT screen w/ integrated 4-wire resistive touch panel
  • Display full GUI output / primary output, just like a monitor connected to the Raspberry Pi
  • High speed 48MHz SPI connection to the Raspberry Pi, featuring SPI compression technology
  • Powered directly off the Raspberry Pi, no external power supply is required
  • On/off or PWM controlled backlight, selectable by on board jumper
  • On-board EEPROM for identification (Revision 2.x HW only)
  • Module dimensions is 57 x 86 x 21mm (including corner plates) and 49 x 73.4mm display viewing area
  • Supply voltage range from 4.5V-5.5VDC and 150mA supply current
  • 4x corner plates with 2.6mm holes for mechanical mounting

Available for back order

More stock available to supplier lead times which is approximately 8/25/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥11,942.20 ( ¥13,136.42  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥11,942.20 (¥13,136.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --