You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES EVAL-CN0511-RPIZ

Evaluation Board, Raspberry Pi 3B Board, 5.5 GHz Signal Generator

New
ANALOG DEVICES EVAL-CN0511-RPIZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EVAL-CN0511-RPIZ
Order Code:
4628124
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
ECAD / MCAD
Supply Frame Models Link

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Circuit Evaluation Board

:
Raspberry Pi 3B Board

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

EVAL-CN0511-RPIZ is a DC to 5.5GHz signal generator. It only requires the Raspberry Pi (RPi) to operate. The RF digital-to-analogue converter (DAC), controlled using a 100MHz Serial Peripheral Interface (SPI) from the RPi, allows for single tone, phase coherent, and fast frequency hopping across the spectrum. All the clocking requirements are generated using an on-board crystal, so no external clock source is needed. All the necessary power rails are also converted from the RPi into various supply voltage requirements of the RF signal generator. The system is designed to simplify the input requirements, optimize signal paths, and reduce external cables and components. This circuit can act as a standalone laboratory equipment or can be incorporated as a module into automatic test equipment. Its small size makes it particularly attractive when multiple channels are required. This Raspberry Pi compatible solution makes high speed signal generation more accessible and economical.
  • Supports RF signal synthesis up to 5.5GHz
  • (+/-)0.5dB calibrated output power across the operating bandwidth (From 0dBm to -40dBm)
  • High dynamic range and signal reconstruction bandwidth
  • Fully supports zero intermediate frequency (IF) and other dc-coupled applications
  • On-board free-running 122.88MHz precision oven-controlled crystal oscillator (OCXO)
  • Features low output ripple with low output capacitance

4 In stock Need more?

4 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥104,853.04 (¥115,338.34 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥104,853.04 (¥115,338.34)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --