You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MIKROELEKTRONIKA MIKROE-6065

Add-On Board, Current 12 Click, TSC1641, 60V 16-Bit Power Monitor, I2C, 3.3V in

MIKROELEKTRONIKA MIKROE-6065
MIKROELEKTRONIKA MIKROE-6065

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MIKROE-6065
Order Code:
4458776
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
MIKROE-6065   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Current 12 Click Add-On Board

:
MikroE MikroBUS Compatible Development Boards

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

MIKROE-6065 is a current 12 click compact add-on board designed for high-precision monitoring of current, voltage, power, and temperature in various applications. This board features the TSC1641, a 60V 16-bit power monitor with an I2C interface from STMicroelectronics. The TSC1641 consist of a high-precision 16-bit dual-channel sigma-delta ADC, capable of measuring high-side, low-side, and bidirectional currents with a programmable conversion time ranging from 128µs to 32.7ms. It supports 2-wire I2C communication with clock frequencies up to 1MHz, and includes an alert interrupt pin for setting thresholds on voltage, current, power, and temperature. This Click board™ is ideal for use in industrial battery packs, power inverters, DC power supplies, data centres, telecom equipment, and power tools. Current 12 Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard.
  • High-precision power monitor
  • Supports high-side, low-side, and bidirectional current measurements
  • Voltage range from 0V to 60V
  • Adjustable conversion time
  • I2C interface with selectable address
  • Alert signal on voltage
  • Click board size M is 42.9 x 25.4mm
  • Input voltage is 3.3V, external

Available for back order

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥4,124.92 (¥4,537.41 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥4,124.92 (¥4,537.41)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --