You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NXP S32G-VNP-RDB2
Reference Design Board, S32G274A, Vehicle Network Processor, ARM Cortex-A53/Cortex-M7
New
- Manufacturer:
- NXP NXP
- Manufacturer Part No:
- S32G-VNP-RDB2
- Order Code:
- 4691249
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- S32G-VNP-RDB2 Datasheet
Product Overview
- Supports service-oriented gateway and domain controller applications
- Multiple network interfaces, featuring 18 CAN/CAN FD and 12 Ethernet ports
- Supports low-power mode and multiple wake-up sources
- Supports two M.2 modules (M-key slot, E-key slot)
- ISO 26262 support by using safety components and architecture
Contents
S32G reference design board 2, Universal AC adapter, AC/DC 12V, 6.67A power supply, 16GB SD card, DuPont Line, (2) USB A-to-Micro B cables (UART0/1, Ethernet and Ethernet loopback cables, 100BASE-T1 Ethernet cable, J5 cable (LIN/ADC) and J6 cable (CAN/FlexRay), (4) Heatsinks, (4) Thermal pads, M2 screws.
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- NXP
- :
- S32G274A
- :
- Automotive
- :
- Vehicle Network Processor
- :
- ARM
- :
- Cortex-A53, Cortex-M7
- :
- S32G
- :
- Brd S32G274A, Adapter, Pwr Supply, SD Card, DuPont Line, Cables, Heatsinks, Thermal Pads, M2 Screws
- :
- -
Technical Documents (1)
2 In stock Need more?
2 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 9/8/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥428,337.71 (¥471,171.48) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.