You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

STMICROELECTRONICS EVLVIPGAN50PD

Reference Board, VIPERGAN50, STUSB4761, Power Management, USB Type-C Power Delivery (PD) Controller

STMICROELECTRONICS EVLVIPGAN50PD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EVLVIPGAN50PD
Order Code:
3993591
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
EVLVIPGAN50PD   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

EVLVIPGAN50PD 45W USB Type-C® Power Delivery 3.0 adapter is a USBPD reference design solution. It is an isolated power supply based on the VIPERGAN50, a new offline high-voltage converter from the VIPerPlus family with a 650V HEMT Power GaN transistor, designed for quasi-resonant flyback converters, capable of providing an output power up to 50 W in wide range. At the secondary side, to increase the system efficiency, the rectification is based on the SRK1001 adaptive synchronous rectification controller. Still on the secondary side, the CC/CV regulation loop to drive the power regulation stage and the USB Type-C® PD interface is based on the STUSB4761 controller. This controller offers the benefits of a full hardware USB PD stack allowing robust, deterministic and safe negotiation in line with USB PD standard. The evaluation board implements a robust adapter protected for output overvoltage, output undervoltage, output over power and output short-circuit.
  • Input voltage range: universal AC from 90 to 26VAC with 47Hz to 63Hz frequency
  • Output voltage: 5V, 9V, 12V, 15V, 20V
  • Output current: 3A at 5V, 9V, 12V, 15V – 2.25A at 20V
  • Efficiency standards: Meet CoC Tier 2 and DoE Level 6 efficiency requirements
  • Peak efficiency is 92%
  • Support for USB-PD, Type C output connector
  • Meets IEC55022 Class B conducted EMI
  • Key products: VIPerGaN50, STUSB4761, SRK1001
  • Used in AC-DC smart chargers

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
STMicroelectronics

:
VIPERGAN50, STUSB4761

:
Power Management

:
USB Type-C Power Delivery (PD) Controller

:
-

:
-

:
-

:
Adaptor Reference Design Board VIPERGAN50, STUSB4761

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

1 In stock Need more?

1 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥16,191.01 (¥17,810.11 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥16,191.01 (¥17,810.11)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --