You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
WAGO 750-430
Input Module, Digital, 750 Series, 8 Channel, 24 Vdc, High Side Switching
- Manufacturer:
- WAGO WAGO
- Manufacturer Part No:
- 750-430
- Order Code:
- 2077641
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4045454392802
- Technical Datasheet:
- 750-430 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 17mA
- :
- -
Technical Documents (2)
Product Overview
- Voltage rating of 24VDC via power jumper contacts (-25% to 30%)
- 3.0ms input filter
- Internal current consumption of 17mA
- Signal voltage (0) of -3VDC to 5VDC and signal voltage (1) of 15VDC to 30VDC
- Typical input current of 2.8mA
- CE conformity marking
- IP20 degree of protection
- CAGE CLAMP connection technology and 35mm DIN rail mounting
- Dimension is 12mm x 64mm x 100mm (W x H x L)
- Operating temperature range from 0°C to 55°C
Applications
Automation & Process Control, Industrial
Footnotes
Warnings
Also Known As
10 In stock Need more?
10 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/20/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥24,903.81 (¥27,394.19) |
5+ | ¥24,405.74 (¥26,846.31) |
10+ | ¥23,907.66 (¥26,298.43) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.