You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
VISHAY ZMM5226B/D2
ZENER SINGLE DIODE, 3.3 V, 500 MW,SOD-80
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- ZMM5226B/D2
- Order Code:
- 6430399
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- ZMM5226B/D2 Datasheet
Product Range Selector (Multicomp Pro RJ45 Adapter)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 3.3V
- :
- 500mW
- :
- SOD-80
- :
- 2Pins
- :
- 175°C
- :
- Surface Mount
- :
- Multicomp Pro RJ45 Adapter
- :
- AEC-Q101
Technical Documents (1)
3,249 In stock
735 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
2,514 deliver in 8-9 business days from our US warehouse :(US stock) Order before 17:00 Mon-Fri (excluding National Holidays)
2,514 deliver in 8-9 business days from our US warehouse
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 500+
- 1000+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥14.28 (¥15.71) | ( ) |
10+ | ¥10.39 (¥11.43) | ( ) |
100+ | ¥7.15 (¥7.87) | ( ) |
500+ | ¥6.16 (¥6.78) | ( ) |
1000+ | ¥5.09 (¥5.60) | ( ) |
5000+ | ¥4.70 (¥5.17) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.