You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
VISHAY WSR200000ZEA9
Zero Ohm Resistor, Jumper, 4527 [11470 Metric], Metal Strip, 100 A, Surface Mount Device
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- WSR200000ZEA9
- Order Code:
- 1107433
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- WSR Series
- Technical Datasheet:
- WSR200000ZEA9 Datasheet
Product Range Selector (WSR Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 4527 [11470 Metric]
- :
- Metal Strip
- :
- -
- :
- 100A
- :
- Surface Mount Device
- :
- WSR Series
- :
- 11.56mm
- :
- 6.98mm
- :
- 2.41mm
- :
- -65°C
- :
- 275°C
Technical Documents (2)
Product Overview
- Automotive grade AEC-Q200 qualified
- Compact 4527 package size
- ±0.5% and ±1% tolerance
- Moulded high temperature encapsulation
- Very low inductance 0.5nH to 5nH
- Excellent frequency response to 50MHz
- Low thermal EMF (
3μV/°C) - ±750ppm/°C, ±600ppm/°C, ±450ppm/°C, ±300ppm/°C, ±110ppm/°C, ±75ppm/°C TCR values available
- Operating temperature range -65°C to +275°C
- Resistant to thermal and mechanical shock, extreme temperatures, humidity and vibration
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 50+
- 100+
- 250+
- 500+
- 1500+
- 7500+
- 15000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥127.43 (¥140.17) | ( ) |
50+ | ¥87.00 (¥95.70) | ( ) |
100+ | ¥72.33 (¥79.56) | ( ) |
250+ | ¥69.82 (¥76.80) | ( ) |
500+ | ¥67.31 (¥74.04) | ( ) |
1500+ | ¥64.70 (¥71.17) | ( ) |
7500+ | ¥60.18 (¥66.20) | ( ) |
15000+ | ¥55.51 (¥61.06) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.