You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

VISHAY WSLP4026L5000FEA

SMD Current Sense Resistor, 500 µohm, WSLP Series, 4026 [1066 Metric], 7 W, ± 1%, Metal Strip

VISHAY WSLP4026L5000FEA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
WSLP4026L5000FEA
Order Code:
2420738
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
WSLP4026L5000FEA   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (WSLP Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
500µohm

:
WSLP Series

:
4026 [1066 Metric]

:
7W

:
± 1%

:
Metal Strip

:
± 75ppm/°C

:
10.1mm

:
6.6mm

:
2.95mm

:
-65°C

:
170°C

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The WSLP4026 series Power Metal Strip® surface-mount very high power Current Sense Resistor is ideal for all types of voltage division and pulse applications including switching and linear power supplies, instruments, power amplifiers and shunts.
  • High power to foot print size ratio
  • All welded construction
  • Proprietary processing technique produces extremely low resistance values, down to 0.0003Ω
  • Specially selected and stabilized materials allow for high power rating (to 7W)
  • Solid metal nickel-chrome or manganese-copper alloy resistive element with low TCR (20ppm/°C)
  • 0.5 to 5nH Very low inductance
  • Low thermal EMF (3μV/°C)
  • High Power Resistor
Packaging type Cut Tape

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥407.55 ( ¥448.31  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 500+
  • 1000+
  • 2000+
  • 4000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥407.55 (¥448.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥338.58 (¥372.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥269.61 (¥296.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥260.00 (¥286.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥250.38 (¥275.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2000+ ¥240.76 (¥264.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4000+ ¥233.24 (¥256.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --