You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
VISHAY VSB2045Y-M3/54
Schottky Rectifier, 45 V, 20 A, Single, P600, 2 Pins, 580 mV
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- VSB2045Y-M3/54
- Order Code:
- 2889282
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- TMBS
- Technical Datasheet:
- VSB2045Y-M3/54 Datasheet
Product Range Selector (TMBS)
See all from this product rangeProduct Overview
- Trench MOS scotty technology
- Low forward voltage drop, low power losses
- High efficiency operation
- High forward surge capability
- ESD capability
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 45V
- :
- 20A
- :
- Single
- :
- P600
- :
- 2Pins
- :
- 580mV
- :
- 250A
- :
- 150°C
- :
- Through Hole
- :
- TMBS
- :
- -
Technical Documents (3)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 500+
- 1000+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥365.59 (¥402.15) | ( ) |
10+ | ¥281.40 (¥309.54) | ( ) |
100+ | ¥215.51 (¥237.06) | ( ) |
500+ | ¥188.57 (¥207.43) | ( ) |
1000+ | ¥170.27 (¥187.30) | ( ) |
5000+ | ¥159.23 (¥175.15) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.