You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

VISHAY VS-KBPC804PBF

Bridge Rectifier, Single Phase, 400 V, 8 A, Through Hole, 4 Pins, 1 V

VISHAY VS-KBPC804PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
VS-KBPC804PBF
Order Code:
9099204
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
VS-KBPC8 Series
Technical Datasheet:
VS-KBPC804PBF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (VS-KBPC8 Series)

See all from this product range

Product Overview

The VS-KBPC804PBF is a 4-pin single-phase Bridge Rectifier Diode consists of four silicon junctions connected as a full bridge and intended for use in general applications.
  • Suitable for printed circuit board or chassis mounting
  • Compact construction
  • High surge current capability
  • Fully characterized data
  • Wide temperature range
  • -55 to 150°C Operating junction temperature range

Applications

Mains Rectification

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Single Phase

:
400V

:
8A

:
Through Hole

:
4Pins

:
1V

:
Through Hole

:
125A

:
150°C

:
VS-KBPC8 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

Deliveries start from 1/6/26

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥559.60 ( ¥615.56  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥559.60 (¥615.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥387.18 (¥425.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥283.72 (¥312.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥280.59 (¥308.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥274.98 (¥302.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --