You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

VISHAY VS-403CNQ100PBF

Diode Module, Schottky, 100 V, 400 A, 690 mV, Dual Common Cathode, TO-244, 3 Pins

VISHAY VS-403CNQ100PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
VS-403CNQ100PBF
Order Code:
1611450
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
VS-403CNQ100PBF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (VS-40)

See all from this product range

Product Overview

The VS-403CNQ100PBF is a high performance Schottky Rectifier Module has been optimized for low reverse leakage at high temperature. The Q series Schottky rectifier has proprietary barrier technology allows for reliable operation up to 175°C junction temperature. The centre tap Schottky rectifier features low forward voltage drop, high frequency operation and guard ring for enhanced ruggedness and long term reliability.
  • 1A Repetitive avalanche current per leg
  • 5500pF Maximum junction capacitance per leg
  • 5nH Typical series inductance per leg
  • UL Approved

Applications

Power Management, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
100V

:
400A

:
690mV

:
Dual Common Cathode

:
TO-244

:
3Pins

:
175°C

:
25.5kA

:
Panel

:
VS-40

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

5 In stock Need more?

5 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥11,056.36 ( ¥12,162.00  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 50+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥11,056.36 (¥12,162.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥9,674.31 (¥10,641.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥8,015.86 (¥8,817.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥7,302.52 (¥8,032.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --