You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

VISHAY VS-110MT160KPBF

Bridge Rectifier, Three Phase, 1.6 kV, 110 A, Module, 6 Pins, 1.4 V

VISHAY VS-110MT160KPBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
VS-110MT160KPBF
Order Code:
2547220
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
VS-110MT160KPBF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The VS-110MT160KPBF is a 6-pin three-phase Power Bridge Rectifier Diode with excellent power volume ratio and outline for easy connections to power transistor and IGBT modules. It is an extremely compact, encapsulated device offers efficient and reliable operation. It is intended for use in general purpose and heavy duty applications.
  • High thermal conductivity package, electrically insulated case
  • 4000VRMS Isolating voltage
  • -40 to 150°C Operating junction temperature range

Applications

Mains Rectification

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Three Phase

:
Module

:
Panel Mount

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

9 In stock Need more?

9 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥12,069.79 ( ¥13,276.77  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥12,069.79 (¥13,276.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --