You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
VISHAY VR37000004704JA100
Through Hole Resistor, Metal Glaze, 4.7 Mohm, VR37 Series, 500 mW, ± 5%, Axial Leaded, 3.5 kV
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- VR37000004704JA100
- Order Code:
- 3357798
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- VR37 Series
- Technical Datasheet:
- VR37000004704JA100 Datasheet
Product Range Selector (VR37 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 4.7Mohm
- :
- VR37 Series
- :
- 500mW
- :
- ± 5%
- :
- Axial Leaded
- :
- 3.5kV
- :
- Metal Film
- :
- ± 200ppm/K
- :
- High Voltage
- :
- 4mm
- :
- 12mm
- :
- -
- :
- -55°C
- :
- 155°C
- :
- AEC-Q200
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 5/5/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 50+
- 100+
- 250+
- 500+
- 1000+
- 5000+
- 10000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥95.62 (¥105.18) | ( ) |
50+ | ¥39.98 (¥43.98) | ( ) |
100+ | ¥28.38 (¥31.22) | ( ) |
250+ | ¥26.11 (¥28.72) | ( ) |
500+ | ¥23.83 (¥26.21) | ( ) |
1000+ | ¥19.44 (¥21.38) | ( ) |
5000+ | ¥15.68 (¥17.25) | ( ) |
10000+ | ¥15.52 (¥17.07) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.