You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

VISHAY VR37000002205JA100

Through Hole Resistor, 22 Mohm, VR37 Series, 500 mW, ± 5%, Axial Leaded, 3.5 kV

VISHAY VR37000002205JA100

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
VR37000002205JA100
Order Code:
1901890
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
VR37 Series
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (VR37 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
22Mohm

:
VR37 Series

:
500mW

:
± 5%

:
Axial Leaded

:
3.5kV

:
Metal Foil

:
± 200ppm/K

:
High Voltage

:
4mm

:
12mm

:
-

:
-55°C

:
155°C

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The VR37 series from Vishay are high ohmic/high voltage leaded resistors. They are made of high grade ceramic body with a metal glazed film deposition. After a helical groove has been cut in the resistive layer, tinned electrolytic copper wires are welded to the end-caps. The resistor is coated with a light blue lacquer which provides electrical, mechanical and climatic protection. The VR37 series resistors are used where high resistance, high stability and high reliability at high voltage are required. Typical application includes high humidity environment, white goods and power supplies. Meet the safety requirements of IEC 60065, EN 60065, VDE 0860, CQC (China).
  • Resistance range from 100Kohm to 33Mohm
  • Available in ±10%, ±5% and ±1% tolerance
  • Temperature coefficient is ±200ppm/K
  • Rated dissipation is 0.5W
  • Operating temperature range from -55°C to +155°C
  • High pulse loading capability (maximum 10KV)
  • UL (UL1676, file number E171160) approved
  • Imperial size is 0309
  • Insulation voltage is 700V, operating voltage (Umax) AC/DC is 3500V
  • High voltage resistor

2,100 In stock Need more?

2,100 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥89.35 ( ¥98.29  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
  • 5000+
  • 10000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥89.35 (¥98.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥42.64 (¥46.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥28.38 (¥31.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥25.64 (¥28.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥22.89 (¥25.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥17.56 (¥19.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ ¥17.09 (¥18.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10000+ ¥15.99 (¥17.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --