You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
VISHAY VR37000001204JA100
Through Hole Resistor, 1.2 Mohm, VR37 Series, 500 mW, ± 5%, Axial Leaded, 3.5 kV
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- VR37000001204JA100
- Order Code:
- 2614571
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- VR37 Series
- Technical Datasheet:
- VR37000001204JA100 Datasheet
Product Range Selector (VR37 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1.2Mohm
- :
- VR37 Series
- :
- 500mW
- :
- ± 5%
- :
- Axial Leaded
- :
- 3.5kV
- :
- Metal Film
- :
- ± 200ppm/K
- :
- High Voltage
- :
- 4mm
- :
- 12mm
- :
- -
- :
- -55°C
- :
- 155°C
- :
- AEC-Q200
Technical Documents (1)
Product Overview
- Resistance range from 100Kohm to 33Mohm
- Available in ±10%, ±5% and ±1% tolerance
- Temperature coefficient is ±200ppm/K
- Rated dissipation is 0.5W
- Operating temperature range from -55°C to +155°C
- High pulse loading capability (maximum 10KV)
- UL (UL1676, file number E171160) approved
- Imperial size is 0309
- Insulation voltage is 700V, operating voltage (Umax) AC/DC is 3500V
- High voltage resistor
1,316 In stock Need more?
1,316 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/26/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 50+
- 100+
- 250+
- 500+
- 1000+
- 5000+
- 10000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥53.30 (¥58.63) | ( ) |
50+ | ¥23.99 (¥26.39) | ( ) |
100+ | ¥16.62 (¥18.28) | ( ) |
250+ | ¥16.41 (¥18.05) | ( ) |
500+ | ¥16.20 (¥17.82) | ( ) |
1000+ | ¥15.99 (¥17.59) | ( ) |
5000+ | ¥15.52 (¥17.07) | ( ) |
10000+ | ¥15.21 (¥16.73) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.