You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

VISHAY VR25000001803JA500

Through Hole Resistor, 180 kohm, VR25 Series, 250 mW, ± 5%, Axial Leaded, 1.6 kV

VISHAY VR25000001803JA500

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
VR25000001803JA500
Order Code:
2056492
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
VR25 Series
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (VR25 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
180kohm

:
VR25 Series

:
250mW

:
± 5%

:
Axial Leaded

:
1.6kV

:
Metal Film

:
± 200ppm/K

:
High Voltage

:
2.5mm

:
7.5mm

:
-

:
-55°C

:
155°C

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The VR25 series from Vishay are high ohmic/high voltage leaded resistors. They are made of high grade ceramic body with a metal glazed film deposition. After a helical groove has been cut in the resistive layer, tinned electrolytic copper wires are welded to the end-caps. The resistor is coated with a light blue lacquer which provides electrical, mechanical and climatic protection. Typical applications include lighting ballast, high humidity environment, white goods and power supplies.
  • Resistance range from 100Kohm to 22Mohm
  • Available in ±10%, ±5% and ±1% tolerance
  • Temperature coefficient is ±200ppm/K
  • Rated dissipation is 0.25W, operating voltage is 1600V
  • Operating temperature range from -55°C to +155°C
  • High pulse loading capability (maximum 7KV)
  • Automotive grade AEC-Q200 qualified
  • Imperial size is 0207
  • Insulation voltage is 700V
  • High voltage resistor

Available for back order

More stock available to supplier lead times which is approximately 5/5/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥50.48 ( ¥55.53  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
  • 10+
  • 100+
  • 500+
  • 1000+
  • 2500+
  • 5000+
  • 25000+
  • 50000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
10+ ¥50.48 (¥55.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥20.07 (¥22.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥14.98 (¥16.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥9.88 (¥10.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥9.49 (¥10.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ ¥9.10 (¥10.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25000+ ¥7.53 (¥8.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50000+ ¥7.37 (¥8.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --