You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

VISHAY VOL3120-X001T

Optocoupler, Gate Drive Output, 1 Channel, LSOP, 5 Pins, 5.3 kV

VISHAY VOL3120-X001T

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
VOL3120-X001T
Order Code:
2627814
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
VOL3120-X001T   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Multicomp Pro RJ45 Adapter)

See all from this product range

Product Overview

The VOL3120-X001T from Vishay is a low profile, 2.5A output current IGBT and MOSFET driver in LSOP-5 package. It consists of an infrared light emitting diode optically coupled to an integrated circuit with a power output stage. This is ideally suited for driving power IGBTs and MOSFETs used in motor control and solar inverter applications. The high operating voltage range of the output stage provides the drive voltages required by gate controlled devices. The voltage and current supplied by this optocoupler makes it ideally suited for directly driving high power IGBTs with ratings up to 1000V / 100A. The low profile and small footprint of the VOL3120 makes it an ideal choice for applications where board space and component height are at a premium, while still offering a high degree of isolation performance. It is used in Domestic appliance motor drives, welding equipment, induction stove top, solar inverters, switch mode power supplies (SMPS) and uninterruptible power supplies (UPS).
  • Wide operating VCC range from 15V to 32V
  • Rated for reinforced insulation
  • 2.5A minimum peak output current
  • 48KV/μs minimum common mode rejection (CMR) at VCM = 1500V
  • Maximum supply current ICC is 2.5mA
  • Under voltage lock-out (UVLO) with hysteresis
  • Floor life is unlimited according to J-STD-020
  • UL 1577, cUL, CQC and DIN EN 60747-5-5 (VDE 0884-5) approved

Applications

Motor Drive & Control, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Channel

:
LSOP

:
5Pins

:
5.3kV

:
Multicomp Pro RJ45 Adapter

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Packaging type Cut Tape

No Longer Manufactured

¥382.70 ( ¥420.97  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥382.70 (¥420.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥275.89 (¥303.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥257.20 (¥282.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥237.66 (¥261.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥217.06 (¥238.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥186.42 (¥205.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --