You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

VISHAY VO617A-4

Optocoupler, Transistor Output, 1 Channel, DIP, 4 Pins, 60 mA, 5.3 kV, 160 %

VISHAY VO617A-4

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
VO617A-4
Order Code:
2251555
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
VO617A-4   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The VO617A-4 is a 1-channel 4-pin Phototransistor Output Optocoupler features a high current transfer ratio, low coupling capacitance and high isolation voltage. This coupler has a GaAs infrared diode emitter, which is optically coupled to a silicon planar phototransistor detector. The coupling device is designed for signal transmission between two electrically separated circuits. The coupler is end-stackable with 2.54mm spacing. Creepage and clearance distances of 8mm. This version complies with IEC 60950 (DIN VDE 0805) for reinforced insulation up to an operation voltage of 400VRMS or DC. It is suitable for AC adapters, PLC and game consoles.
  • High reliability
  • Good CTR linearity depending on forward current
  • Low saturation voltage
  • Fast switching time
  • Low CTR degradation
  • Temperature stable
  • High common-mode interference immunity
  • 80V High collector emitter voltage
  • -55 to +110°C Operating temperature range

Applications

Power Management, Building Automation, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Channel

:
DIP

:
4Pins

:
60mA

:
5.3kV

:
160%

:
80V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

205 In stock Need more?

205 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥75.24 ( ¥82.76  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
  • 5+
  • 10+
  • 100+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
5+ ¥75.24 (¥82.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥44.99 (¥49.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥22.73 (¥25.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥20.70 (¥22.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥18.66 (¥20.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --