You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

VISHAY VLMY234ABCA-GS08

LED, Yellow, SMD, 50 mA, 2.3 V, 589 nm

VISHAY VLMY234ABCA-GS08
VISHAY VLMY234ABCA-GS08

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
VLMY234ABCA-GS08
Order Code:
2682721
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
MiniLED
Technical Datasheet:
VLMY234ABCA-GS08   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (MiniLED)

See all from this product range

Product Overview

The VLMY234ABCA-GS08 from Vishay is a power mini SMD LED designed in a small white 2.3mm x 1.3mm x 1.4mm SMT package. This MiniLED is an obvious solution for small-scale, high-power products that are expected to work reliably in an arduous environment. This is often the case in automotive and industrial application. It is used in traffic signals, signs, interior and exterior lighting, dashboard illumination, indicator and backlighting purposes for audio, video, LCDs switches, symbols and illuminated advertising etc.
  • Automotive grade AEC-Q101 qualified
  • Utilizing latest advanced AlInGaP technology
  • ESD withstand voltage up to 2KV according to JESD22-A114-B
  • Preconditioning according to JEDEC level 2a
  • IR reflow soldering
  • Yellow colour LED
  • Luminous intensity of 2000mcd (typ) at IF=50mA
  • Wavelength of 589nm (typ) at IF=50mA
  • Maximum forward voltage of 2.8V at IF=50mA

Applications

Signalling, Automotive

Warnings

Proper storage and handling procedures should be followed to prevent ESD damage to the device.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Yellow

:
SMD

:
-

:
50mA

:
2.3V

:
589nm

:
2cd

:
120°

:
Rectangular

:
MiniLED

:
-

:
MSL 2A - 4 weeks

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

Available for back order

More stock available to supplier lead times which is approximately 3/24/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥28.22 ( ¥31.04  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 10+
  • 100+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
5+ ¥28.22 (¥31.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥26.85 (¥29.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥25.47 (¥28.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥24.10 (¥26.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥23.09 (¥25.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --