You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

VISHAY VLMW33U2AA-5K8L-08

LED, White, SMD, 2.4mm, 20 mA, 3.7 V, 1.4 cd

VISHAY VLMW33U2AA-5K8L-08

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
VLMW33U2AA-5K8L-08
Order Code:
1328358
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The VLMW33U2AA-5K8L-08 is a power SMD LED for use with backlighting in office equipment, indoor and outdoor message boards, flat backlight for LCDs, switches and symbols. It consists of a lead frame which is embedded in a white thermoplastic. The reflector inside this package is filled with a mixture of epoxy and TAG phosphor. It is compatible with IR-reflow, vapour phase and wave solder processes according to CECC 00802 and J-STD-020.
  • InGaN/TAG on SiC technology
  • Chromaticity coordinate categorized according to CIE1931 per packing unit
  • Preconditioning according to JEDEC® level 2a
  • Up to 1kV ESD-withstand voltage
  • 5500K Colour temperature
  • Halogen-free, green product

Applications

Automotive, Communications & Networking, Audio, Imaging, Video & Vision, Commercial

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
White

:
SMD

:
2.4mm

:
20mA

:
3.7V

:
1.4cd

:
60°

:
Round

:
-

:
AEC-Q100

:
MSL 2A - 4 weeks

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

91 In stock Need more?

91 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥214.75 ( ¥236.23  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥214.75 (¥236.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥133.09 (¥146.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥119.61 (¥131.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥106.13 (¥116.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥92.64 (¥101.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥77.60 (¥85.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --