You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

VISHAY VLMW1500-GS08

LED, White, SMD, 5 mA, 3.05 V, 180 mcd

VISHAY VLMW1500-GS08

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
VLMW1500-GS08
Order Code:
2682719
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
VLMW15
Technical Datasheet:
VLMW1500-GS08   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (VLMW15)

See all from this product range

Product Overview

The VLMW1500-GS08 from Vishay is a super-thin chip LED with exceptional brightness for lighting solution. It is available in EIA 0402 standard package with 1mm x 0.5mm x 0.35mm (L x W x H) dimension. This innovative ChipLED technology opens way to smaller products of higher performance and more design in flexibility. The 0402 LED is an obvious solution for small scale, high brightness products that are expected to work reliable in an arduous environment. It is used in backlight for keypads, audio and video equipment, navigation systems, cellular phone displays, backlighting in office equipment, indoor and outdoor message boards, miniaturized colour effects traffic displays, flat backlight for LCDs, switches and symbols, indicators and backlighting in telephones and fax machines.
  • InGaN/ yellow converter technology, ESD sensitive device
  • Angle of half intensity is ±65°
  • Preconditioning according to JEDECR level 2a
  • Compatible with IR reflow soldering
  • White colour LED
  • Luminous intensity of 180mcd (max) at IF = 5mA
  • Maximum forward voltage of 3.05V at IF=5mA
  • High reliability PCB based

Applications

Signalling

Warnings

Proper storage and handling procedures should be followed to prevent ESD damage to the device.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
White

:
SMD

:
-

:
5mA

:
3.05V

:
180mcd

:
130°

:
Rectangular

:
VLMW15

:
-

:
MSL 2A - 4 weeks

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Packaging type Cut Tape

8,990 In stock Need more?

8,990 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥79.95 (¥87.95 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 10+
  • 100+
  • 500+
  • 1000+
Quantity Price (Incl JCT)
5+ ¥79.95 (¥87.95)
10+ ¥41.39 (¥45.53)
100+ ¥23.36 (¥25.70)
500+ ¥22.34 (¥24.57)
1000+ ¥21.32 (¥23.45)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --