You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
VISHAY VLMK234ABCA-GS08
LED, Amber, SMD, 50 mA, 2.25 V, 616 nm
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- VLMK234ABCA-GS08
- Order Code:
- 2682722
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- MiniLED
- Technical Datasheet:
- VLMK234ABCA-GS08 Datasheet
Product Range Selector (MiniLED)
See all from this product rangeProduct Overview
- Automotive grade AEC-Q101 qualified
- Utilizing latest advanced AlInGaP technology
- ESD withstand voltage up to 2KV according to JESD22-A114-B
- Preconditioning according to JEDEC level 2a
- IR reflow soldering
- Amber colour LED
- Luminous intensity of 2500mcd (typ) at IF=50mA
- Wavelength of 616nm (typ) at IF=50mA
- Maximum forward voltage of 2.8V at IF=50mA
Applications
Signalling, Automotive
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Amber
- :
- SMD
- :
- -
- :
- 50mA
- :
- 2.25V
- :
- 616nm
- :
- 2.5cd
- :
- 120°
- :
- Rectangular
- :
- MiniLED
- :
- AEC-Q101
- :
- MSL 2A - 4 weeks
Technical Documents (1)
1,964 In stock
1,964 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 10+
- 100+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
5+ | ¥81.15 (¥89.27) | ( ) |
10+ | ¥44.08 (¥48.49) | ( ) |
100+ | ¥25.94 (¥28.53) | ( ) |
500+ | ¥24.38 (¥26.82) | ( ) |
1000+ | ¥22.71 (¥24.98) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.