You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
VISHAY VLMG1500-GS08
LED, Yellow Green, SMD, 1005, 20 mA, 2 V, 571 nm
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- VLMG1500-GS08
- Order Code:
- 2682716
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- ChipLED
- Technical Datasheet:
- VLMG1500-GS08 Datasheet
Product Range Selector (ChipLED)
See all from this product rangeProduct Overview
- High efficiency AlInGaP technology
- Extremely wide 130° viewing angle, ±65° angle of half intensity
- Preconditioning according to JEDECR level 2a
- Compatible with IR reflow soldering
- Yellow-green colour LED
- Luminous intensity of 35mcd (typ) at IF = 20mA
- Wavelength of 571nm (typ) at IF = 20mA
- Maximum forward voltage of 2.4V at IF=20mA
- High reliability PCB based
Applications
Signalling
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Yellow Green
- :
- SMD
- :
- 1005
- :
- 20mA
- :
- 2V
- :
- 571nm
- :
- 35mcd
- :
- 130°
- :
- Rectangular
- :
- ChipLED
- :
- -
- :
- MSL 2A - 4 weeks
Technical Documents (2)
8,799 In stock Need more?
8,799 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/5/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 10+
- 100+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
5+ | ¥51.73 (¥56.90) | ( ) |
10+ | ¥28.69 (¥31.56) | ( ) |
100+ | ¥13.96 (¥15.36) | ( ) |
500+ | ¥13.25 (¥14.58) | ( ) |
1000+ | ¥12.54 (¥13.79) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.