You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
VISHAY VJ0603V104ZXXCW1BC
SMD Multilayer Ceramic Capacitor, 0.1 µF, 25 V, 0603 [1608 Metric], -20%, +80%, Y5V
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- VJ0603V104ZXXCW1BC
- Order Code:
- 2896409
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- VJ_W1BC Basic Commodity Series
- Technical Datasheet:
- VJ0603V104ZXXCW1BC Datasheet
Product Range Selector (VJ_W1BC Basic Commodity Series)
See all from this product rangeAlternatives for VJ0603V104ZXXCW1BC
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 0.1µF
- :
- 25V
- :
- 0603 [1608 Metric]
- :
- -20%, +80%
- :
- Y5V
- :
- VJ_W1BC Basic Commodity Series
- :
- 1.6mm
- :
- 0.85mm
- :
- Wraparound
- :
- -25°C
- :
- 85°C
- :
- -
- :
- -
Technical Documents (2)
Product Overview
- Suitable for high frequency applications
- Ni-barrier with 100 % tin terminations
- Dry sheet technology process
- Base metal electrode system (BME)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
- 500+
- 1000+
- 2000+
- 4000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥3.67 (¥4.04) | ( ) |
10+ | ¥2.72 (¥2.99) | ( ) |
100+ | ¥2.39 (¥2.63) | ( ) |
500+ | ¥2.37 (¥2.61) | ( ) |
1000+ | ¥2.21 (¥2.43) | ( ) |
2000+ | ¥1.99 (¥2.19) | ( ) |
4000+ | ¥1.83 (¥2.01) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.