You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

VISHAY VJ0603A270JXACW1BC

SMD Multilayer Ceramic Capacitor, 27 pF, 50 V, 0603 [1608 Metric], ± 5%, C0G / NP0

VISHAY VJ0603A270JXACW1BC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
VJ0603A270JXACW1BC
Order Code:
3298069
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
VJ_W1BC Basic Commodity Series
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (VJ_W1BC Basic Commodity Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
27pF

:
50V

:
0603 [1608 Metric]

:
5%

:
C0G / NP0

:
VJ_W1BC Basic Commodity Series

:
1.6mm

:
0.85mm

:
Wraparound

:
-55°C

:
125°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

VJ (VJ....W1BC basic commodity series) surface mount multilayer ceramic chip capacitors for commodity applications. Typical applications include consumer electronics, telecommunications, data processing and mobile applications.
  • Suitable for high frequency applications
  • Ni-barrier with 100 % tin terminations
  • Dry sheet technology process
  • Base metal electrode system (BME)
Packaging type Full Reel
 
Additional packaging options available
Cut Tape :2896384 Check stock

Available for back order

More stock available to supplier lead times which is approximately 7/14/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥2.36 ( ¥2.60  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 4000 Minimum: 4000
  • 4000+
  • 20000+
  • 40000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
4000+ ¥2.36 (¥2.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20000+ ¥1.81 (¥1.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
40000+ ¥1.26 (¥1.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
4000 (Cut Tape 2896384) x 3.74 = ¥14,960.00
Total Price: ¥14,960.00 (¥16,456.00  Inc. JCT)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
4000 (Reel 3298069) x 2.36 = ¥9,440.00
Total Price: ¥9,440.00 (¥10,384.00  Inc. JCT)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
2896384
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.