You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
VISHAY V8P22HM3/H
Schottky Rectifier, 200 V, 8 A, Single, TO-277A, 3 Pins, 900 mV
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- V8P22HM3/H
- Order Code:
- 3514258
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- TMBS eSMP Series
- Technical Datasheet:
- V8P22HM3/H Datasheet
Product Range Selector (TMBS eSMP Series)
See all from this product rangeProduct Overview
- 200V, 8Ahigh current density TMBS® (Trench MOS Barrier Schottky) rectifier in TO-277A-3 package
- Very low profile, typical height of 1.1mm
- Ideal for automated placement
- Trench MOS schottky technology
- Low forward voltage drop, low power loss
- High efficiency operation
- AEC-Q101 qualified
- For use in low voltage high frequency inverters, freewheeling, DC/DC converters
- Also used for polarity protection applications
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 200V
- :
- 8A
- :
- Single
- :
- TO-277A
- :
- 3Pins
- :
- 900mV
- :
- 140A
- :
- 175°C
- :
- Surface Mount
- :
- TMBS eSMP Series
- :
- AEC-Q101
Technical Documents (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
- 500+
- 1000+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥207.64 (¥228.40) | ( ) |
10+ | ¥131.08 (¥144.19) | ( ) |
100+ | ¥128.46 (¥141.31) | ( ) |
500+ | ¥125.84 (¥138.42) | ( ) |
1000+ | ¥123.22 (¥135.54) | ( ) |
5000+ | ¥120.60 (¥132.66) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.