You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
VISHAY UF4002-E3/73
Fast / Ultrafast Diode, 100 V, 1 A, Single, 1 V, 50 ns, 30 A
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- UF4002-E3/73
- Order Code:
- 9551638
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- UF4002-E3/73 Datasheet
Alternatives for UF4002-E3/73
Product Overview
- 100V, 1A ultrafast plastic rectifier in 2 pin DO-41 (DO-204AL) package
- Glass passivated chip junction
- Ultrafast reverse recovery time
- Low forward voltage drop
- Low switching losses, high efficiency
- High forward surge capability
- For use in high frequency rectification and freewheeling application
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 100V
- :
- 1A
- :
- Single
- :
- 1V
- :
- 50ns
- :
- 30A
- :
- 150°C
- :
- DO-41 (DO-204AL)
- :
- 2 Pin
- :
- -
- :
- -
Technical Documents (2)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 5+
- 10+
- 100+
- 500+
- 1000+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
5+ | ¥45.58 (¥50.14) | ( ) |
10+ | ¥33.60 (¥36.96) | ( ) |
100+ | ¥26.27 (¥28.90) | ( ) |
500+ | ¥23.18 (¥25.50) | ( ) |
1000+ | ¥21.05 (¥23.16) | ( ) |
5000+ | ¥19.71 (¥21.68) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.