You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
VISHAY TSMP58138
Infrared Receiver, Remote Control, 50 kHz, Side View Through Hole, 20m, 1 mW/m²
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- TSMP58138
- Order Code:
- 2251311
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- TSMP58138 Datasheet
Product Range Selector (TUK SGACK902S Keystone Coupler)
See all from this product rangeProduct Overview
- Photo detector and preamplifier in one package
- AC coupled response from 30 to 55kHz, all data formats
- Improved shielding against electrical field disturbance
- AGC to suppress ambient noise
- High sensitivity, long receiving range
- Carrier out signal for IR repeater applications
- AC coupled response from 30KHz to 55KHz, all data formats
- Leaded mounting
- Operating temperature range from -25°C to +85°C
- Dimensions is 5mm x 6.95mm x 4.8mm (W x H x D)
Applications
Consumer Electronics, Industrial, Sensing & Instrumentation
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 50kHz
- :
- Side View Through Hole
- :
- -
- :
- 20m
- :
- -
- :
- 1mW/m²
- :
- 45°
- :
- 5.5V
- :
- 2.5V
- :
- -25°C
- :
- 85°C
- :
- 700µA
- :
- TUK SGACK902S Keystone Coupler
Technical Documents (4)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥141.71 (¥155.88) | ( ) |
10+ | ¥99.68 (¥109.65) | ( ) |
25+ | ¥95.11 (¥104.62) | ( ) |
50+ | ¥90.34 (¥99.37) | ( ) |
100+ | ¥85.32 (¥93.85) | ( ) |
500+ | ¥76.43 (¥84.07) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.