You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

VISHAY TSM4ZJ504KR10

Trimmer, Multi Turn, Cermet, Side Adjust, 500 kohm, Surface Mount, 13 Turns

VISHAY TSM4ZJ504KR10
VISHAY TSM4ZJ504KR10

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
TSM4ZJ504KR10
Order Code:
8792542
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
TSM4ZJ504KR10   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (TSM4 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Multi Turn

:
Cermet

:
Side Adjust

:
500kohm

:
Surface Mount

:
13Turns

:
TSM4 Series

:
250mW

:
± 10%

:
± 100ppm/°C

:
5 mm Square

:
SMD

:
4.8mm

:
4.6mm

:
3.5mm

:
-55°C

:
125°C

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

The TSM4 trimming potentiometer has been designed for surface mount applications and offers volumetric efficiency 5 mm x 5 mm x 3.7 mm with high performance and stability. The TSM4 design is suitable for both manual or automatic operation, and can withstand vapor phase and reflow soldering techniques.
  • Professional and industrial grade
  • 11 turns Electrical travel
  • 13 turns Mechanical travel
  • Fully sealed - IP67
  • Operating temperature range -55°C to +125°C
  • Resistance value range: 10 Ω to 1 MΩ
Packaging type Cut Tape

Available for back order

More stock available to supplier lead times which is approximately 5/19/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥1,392.96 ( ¥1,532.26  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 200+
  • 500+
  • 2500+
  • 5000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,392.96 (¥1,532.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,164.82 (¥1,281.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥1,056.13 (¥1,161.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥984.26 (¥1,082.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
200+ ¥921.24 (¥1,013.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥851.64 (¥936.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥757.72 (¥833.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ ¥734.06 (¥807.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --