You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
VISHAY TSHA5201
Infrared Emitter, High Speed, 875 nm, 12 °, T-1 3/4 (5mm), 600 mW/Sr, 600 ns, 600 ns
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- TSHA5201
- Order Code:
- 1045516
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- TSHA5201 Datasheet
Product Range Selector (Multicomp Pro RJ45 Adapter)
See all from this product rangeAlternatives for TSHA5201
Product Overview
- High reliability
- Leads with stand-off
- ϕ = ±12° Angle of half intensity
- Low forward voltage
- Suitable for high pulse current operation
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 875nm
- :
- 12°
- :
- T-1 3/4 (5mm)
- :
- 600mW/Sr
- :
- 600ns
- :
- 600ns
- :
- 100mA
- :
- 1.5V
- :
- -40°C
- :
- 85°C
- :
- -
- :
- Multicomp Pro RJ45 Adapter
- :
- -
Technical Documents (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 5+
- 10+
- 100+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
5+ | ¥96.18 (¥105.80) | ( ) |
10+ | ¥61.36 (¥67.50) | ( ) |
100+ | ¥49.53 (¥54.48) | ( ) |
500+ | ¥44.16 (¥48.58) | ( ) |
1000+ | ¥38.53 (¥42.38) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.