You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

VISHAY TR8M106M0102T2000

Surface Mount Tantalum Capacitor, MICROTAN®, 10 µF, 10 V, 0603 [1608 Metric], ± 20%, 2 ohm, M

VISHAY TR8M106M0102T2000

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
TR8M106M0102T2000
Order Code:
2666721
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
MICROTAN TR8 Series
ECAD / MCAD
Supply Frame Models Link

Product Range Selector (MICROTAN TR8 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
10µF

:
10V

:
0603 [1608 Metric]

:
20%

:
M

:
-

:
112mA

:
1.6mm

:
0.85mm

:
0.9mm

:
MICROTAN TR8 Series

:
-55°C

:
125°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Product Overview

The TR8M106M0102T2000 is a solid tantalum chip Electrolytic Capacitor features low ESR and lead frameless moulded. The TR8 series MICROTAN® capacitor is the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The stability and resistance to elevated temperatures of the tantalum/tantalum oxide/manganese dioxide system make solid tantalum capacitors an appropriate choice for today's surface mount assembly technology.
  • Low ESR
  • Epoxy resin encapsulation
  • Tested and inspected to assure long life and reliability
  • Offers excellent reliability and high stability
  • Good low temperature performance characteristics
  • Freedom from corrosive electrolytes

Applications

Consumer Electronics, Automotive, Aerospace, Defence, Military, Avionics

Packaging type Full Reel

Available for back order

More stock available to supplier lead times which is approximately 4/28/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥120.70 ( ¥132.77  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 4000 Minimum: 4000
  • 4000+
  • 20000+
  • 40000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
4000+ ¥120.70 (¥132.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20000+ ¥116.00 (¥127.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
40000+ ¥115.41 (¥126.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --