You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
VISHAY TR3E477K010C0100
Surface Mount Tantalum Capacitor, TANTAMOUNT®, 470 µF, 10 V, 2917 [7343 Metric], ± 10%, 0.1 ohm, E
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- TR3E477K010C0100
- Order Code:
- 1754081
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- TANTAMOUNT TR3 Series
- Technical Datasheet:
- TR3E477K010C0100 Datasheet
Product Range Selector (TANTAMOUNT TR3 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 470µF
- :
- 10V
- :
- 2917 [7343 Metric]
- :
- 10%
- :
- 0.1ohm
- :
- E
- :
- -
- :
- 1.28A
- :
- 7.3mm
- :
- 4.3mm
- :
- 4mm
- :
- TANTAMOUNT TR3 Series
- :
- -55°C
- :
- 125°C
- :
- -
Technical Documents (3)
Product Overview
- Low ESR
- 100% Surge current tested
- Qualified to EIA-717
- High ripple current carrying capability
- Compatible with high volume automatic pick and place equipment
- Compliant terminations
- Meets EIA-535-BAAC mechanical and performance requirements
Applications
Consumer Electronics, Industrial, Automotive, Aerospace, Defence, Military, Avionics
683 In stock Need more?
683 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/28/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 50+
- 100+
- 200+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥703.81 (¥774.19) | ( ) |
10+ | ¥496.90 (¥546.59) | ( ) |
50+ | ¥398.15 (¥437.97) | ( ) |
100+ | ¥366.80 (¥403.48) | ( ) |
200+ | ¥359.47 (¥395.42) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
400+ | ¥319.77 (¥351.747) | (¥351.747) |
2000+ | ¥272.75 (¥300.025) | (¥300.025) |
4000+ | ¥267.30 (¥294.03) | (¥294.03) |
Pricing is unavailable. Please contact customer services.