You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

VISHAY TR3D337K6R3C0050

Surface Mount Tantalum Capacitor, TANTAMOUNT®, 330 µF, 6.3 V, 2917 [7343 Metric], ± 10%, 0.05 ohm

VISHAY TR3D337K6R3C0050

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
TR3D337K6R3C0050
Order Code:
1754052
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
TANTAMOUNT TR3 Series
Technical Datasheet:
TR3D337K6R3C0050   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (TANTAMOUNT TR3 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
330µF

:
6.3V

:
2917 [7343 Metric]

:
10%

:
D

:
-

:
1.73A

:
7.3mm

:
4.3mm

:
2.8mm

:
TANTAMOUNT TR3 Series

:
-55°C

:
125°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

The TR3D337K6R3C0050 is a surface mount solid tantalum chip Electrolytic Capacitor with matte tin termination and moulded case. The TP3 series TANTAMOUNT® capacitor is the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The stability and resistance to elevated temperatures of the tantalum/tantalum oxide/manganese dioxide system make solid tantalum capacitor an appropriate choice for today's surface mount assembly technology.
  • Low ESR
  • 100% Surge current tested
  • Qualified to EIA-717
  • High ripple current carrying capability
  • Compatible with high volume automatic pick and place equipment
  • Compliant terminations
  • Meets EIA-535-BAAC mechanical and performance requirements

Applications

Consumer Electronics, Industrial, Automotive, Aerospace, Defence, Military, Avionics

Packaging type Cut Tape

6 In stock

500 more will be available on 2/22/25

Reserving future stock
6 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥263.34 ( ¥289.67  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 200+
  • 500+
  • 2500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥263.34 (¥289.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥197.51 (¥217.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥180.27 (¥198.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥147.35 (¥162.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
200+ ¥132.46 (¥145.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥117.57 (¥129.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥113.27 (¥124.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --