You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
VISHAY TR3D157K016C0100
Surface Mount Tantalum Capacitor, 150 µF, 16 V, 2917 [7343 Metric], ± 10%, 0.1 ohm, D
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- TR3D157K016C0100
- Order Code:
- 2666713
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- TANTAMOUNT TR3 Series
- Technical Datasheet:
- TR3D157K016C0100 Datasheet
Product Range Selector (TANTAMOUNT TR3 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 150µF
- :
- 16V
- :
- 2917 [7343 Metric]
- :
- 10%
- :
- 0.1ohm
- :
- D
- :
- -
- :
- 1.22A
- :
- 7.3mm
- :
- 4.3mm
- :
- 2.8mm
- :
- TANTAMOUNT TR3 Series
- :
- -55°C
- :
- 125°C
- :
- -
Technical Documents (3)
Product Overview
- Available in EIA 3216-18, 3528-21, 6032-28, 7343-31, 7343-43, 7343-20, 7361-38 case sizes
- Capacitance range from 0.47μF to 1000μF
- Voltage rating range from 4VDC to 75VDC
- Capacitance tolerance is ±10%, ±20%
- Operating temperature range from -55°C to 125°C
- Dissipation factor range from 4% to 30%
- Meets EIA-535-BAAC mechanical and performance requirements
- Qualified to EIA-717 standard
- 100% surge current tested (C, D and E case sizes)
Applications
Industrial, Consumer Electronics, Portable Devices, Power Management
Available for back order
More stock available to supplier lead times which is approximately 4/28/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Full Reel)
- 500+
- 2500+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
500+ | ¥134.81 (¥148.29) | ( ) |
2500+ | ¥130.26 (¥143.29) | ( ) |
5000+ | ¥127.66 (¥140.43) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.