You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

VISHAY TR3D106K035C0250

Surface Mount Tantalum Capacitor, 10 µF, 35 V, 2917 [7343 Metric], ± 10%, 0.25 ohm, D

VISHAY TR3D106K035C0250

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
TR3D106K035C0250
Order Code:
2666710
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
TANTAMOUNT TR3 Series
Technical Datasheet:
TR3D106K035C0250   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (TANTAMOUNT TR3 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
10µF

:
35V

:
2917 [7343 Metric]

:
10%

:
0.25ohm

:
D

:
-

:
770mA

:
7.3mm

:
4.3mm

:
2.8mm

:
TANTAMOUNT TR3 Series

:
-55°C

:
125°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

The Vishay TANTAMOUNT TR3 series are solid tantalum surface mount chip capacitors with low ESR and moulded case. These capacitances have high ripple current carrying capability and compatible with high volume automatic pick and place equipment.
  • Available in EIA 3216-18, 3528-21, 6032-28, 7343-31, 7343-43, 7343-20, 7361-38 case sizes
  • Capacitance range from 0.47μF to 1000μF
  • Voltage rating range from 4VDC to 75VDC
  • Capacitance tolerance is ±10%, ±20%
  • Operating temperature range from -55°C to 125°C
  • Dissipation factor range from 4% to 30%
  • Meets EIA-535-BAAC mechanical and performance requirements
  • Qualified to EIA-717 standard
  • 100% surge current tested (C, D and E case sizes)

Applications

Industrial, Consumer Electronics, Portable Devices, Power Management

Packaging type Full Reel
 
Additional packaging options available
Cut Tape :1754124 Check stock

Available for back order

More stock available to supplier lead times which is approximately 4/28/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥90.92 ( ¥100.01  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 500 Minimum: 500
  • 500+
  • 2500+
  • 5000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
500+ ¥90.92 (¥100.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥79.16 (¥87.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ ¥76.34 (¥83.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
500 (Cut Tape 1754124) x 114.45 = ¥57,225.00
Total Price: ¥57,225.00 (¥62,947.50  Inc. JCT)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
500 (Reel 2666710) x 90.92 = ¥45,460.00
Total Price: ¥45,460.00 (¥50,006.00  Inc. JCT)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
1754124
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.