You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
VISHAY TR3C226K025C0250
Surface Mount Tantalum Capacitor, TANTAMOUNT®, 22 µF, 25 V, 2412 [6032 Metric], ± 10%, 0.25 ohm, C
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- TR3C226K025C0250
- Order Code:
- 2353168
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- TANTAMOUNT TR3 Series
- Technical Datasheet:
- TR3C226K025C0250 Datasheet
Product Range Selector (TANTAMOUNT TR3 Series)
See all from this product rangeAlternatives for TR3C226K025C0250
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 22µF
- :
- 25V
- :
- 2412 [6032 Metric]
- :
- 10%
- :
- C
- :
- -
- :
- 660mA
- :
- 6mm
- :
- 3.2mm
- :
- 2.5mm
- :
- TANTAMOUNT TR3 Series
- :
- -55°C
- :
- 125°C
- :
- -
Technical Documents (3)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
- 500+
- 1000+
- 2000+
- 4000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥213.18 (¥234.50) | ( ) |
10+ | ¥155.19 (¥170.71) | ( ) |
100+ | ¥127.13 (¥139.84) | ( ) |
500+ | ¥124.40 (¥136.84) | ( ) |
1000+ | ¥121.66 (¥133.83) | ( ) |
2000+ | ¥118.92 (¥130.81) | ( ) |
4000+ | ¥118.42 (¥130.26) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.