You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
VISHAY TNPV1210220KBEEN
SMD Chip Resistor, 220 kohm, ± 0.1%, 333.3 mW, 1210 [3225 Metric], Thin Film
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- TNPV1210220KBEEN
- Order Code:
- 2524034
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- TNPV e3 Series
- Technical Datasheet:
- TNPV1210220KBEEN Datasheet
Product Range Selector (TNPV e3 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 220kohm
- :
- ± 0.1%
- :
- 333.3mW
- :
- 1210 [3225 Metric]
- :
- Thin Film
- :
- High Voltage, Sulfur Resistant
- :
- TNPV e3 Series
- :
- ± 25ppm/K
- :
- 1kV
- :
- 3.2mm
- :
- 2.45mm
- :
- -55°C
- :
- 125°C
- :
- AEC-Q200
Technical Documents (5)
Product Overview
- Available in 1206 and 1210 imperial sizes
- Resistance range from 160Kohm to 2Mohm (TNPV1206 e3) and 121kohm to 3.01Mohm ( TNPV1210 e3)
- ±1%, ±0.5%, ±0.1% resistance tolerance values, sulphur resistance verified according to ASTM B 809
- ±50ppm/K, ±25ppm/K, ±15ppm/K, ±10ppm/K temperature coefficient values
- Rated dissipation of 0.25W (TNPV1206 e3) and 0.33W (TNPV1210 e3)
- Maximum operating voltage (ACRMS or DC) is 700V (TNPV1206 e3) and 1000V (TNPV1206 e3)
- Low voltage coefficient is less than 1ppm/V
- Superior moisture resistivity (85°C, 85% RH)
- Operating temperature range from -55°C to 125°C (155°C)
- High voltage resistor
Warnings
Available for back order
More stock available to supplier lead times which is approximately 5/19/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 50+
- 100+
- 250+
- 500+
- 1000+
- 5000+
- 10000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥385.61 (¥424.17) | ( ) |
50+ | ¥195.94 (¥215.53) | ( ) |
100+ | ¥172.43 (¥189.67) | ( ) |
250+ | ¥166.16 (¥182.78) | ( ) |
500+ | ¥159.89 (¥175.88) | ( ) |
1000+ | ¥154.25 (¥169.68) | ( ) |
5000+ | ¥151.17 (¥166.29) | ( ) |
10000+ | ¥148.08 (¥162.89) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.