You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

VISHAY TNPV1210121KBEEN

SMD Chip Resistor, 121 kohm, ± 0.1%, 333.3 mW, 1210 [3225 Metric], Thin Film

VISHAY TNPV1210121KBEEN

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
TNPV1210121KBEEN
Order Code:
2524033
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
TNPV e3 Series
Technical Datasheet:
TNPV1210121KBEEN   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (TNPV e3 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
121kohm

:
± 0.1%

:
333.3mW

:
1210 [3225 Metric]

:
Thin Film

:
High Voltage, Sulfur Resistant

:
TNPV e3 Series

:
± 25ppm/K

:
1kV

:
3.2mm

:
2.45mm

:
-55°C

:
125°C

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (5)

Product Overview

The TNPV e3 series from Vishay are high voltage thin film flat chip resistors. TNPV e3 precision thin film flat chip resistors are the perfect choice for most fields of modern electronics where highest reliability and stability at high operating voltages are of major concern. The TNPV e3 series has excellent overall stability at different environmental conditions ≤ 0.05% (1000h rated power at 70°C). Rated dissipation is P70°C 0.25W (TNPV1206 e3), 0.33W (TNPV1210 e3). Typical applications include industrial and automotive inverters, voltage measurement systems as implemented in battery management systems, test and measuring equipment.
  • Available in 1206 and 1210 imperial sizes
  • Resistance range from 160Kohm to 2Mohm (TNPV1206 e3) and 121kohm to 3.01Mohm ( TNPV1210 e3)
  • ±1%, ±0.5%, ±0.1% resistance tolerance values, sulphur resistance verified according to ASTM B 809
  • ±50ppm/K, ±25ppm/K, ±15ppm/K, ±10ppm/K temperature coefficient values
  • Rated dissipation of 0.25W (TNPV1206 e3) and 0.33W (TNPV1210 e3)
  • Maximum operating voltage (ACRMS or DC) is 700V (TNPV1206 e3) and 1000V (TNPV1206 e3)
  • Low voltage coefficient is less than 1ppm/V
  • Superior moisture resistivity (85°C, 85% RH)
  • Operating temperature range from -55°C to 125°C (155°C)
  • High voltage resistor

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Packaging type Cut Tape

518 In stock Need more?

518 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥355.08 ( ¥390.59  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥355.08 (¥390.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥181.44 (¥199.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥159.18 (¥175.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥154.72 (¥170.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥148.04 (¥162.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥142.48 (¥156.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --