You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

VISHAY TNPV0805560KBEEA

SMD Chip Resistor, 560 kohm, ± 0.1%, 200 mW, 0805 [2012 Metric], Thin Film

VISHAY TNPV0805560KBEEA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
TNPV0805560KBEEA
Order Code:
3782677
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
TNPV e3 Series
Technical Datasheet:
TNPV0805560KBEEA   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (TNPV e3 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
560kohm

:
± 0.1%

:
200mW

:
0805 [2012 Metric]

:
Thin Film

:
High Voltage, Sulfur Resistant

:
TNPV e3 Series

:
± 25ppm/K

:
450V

:
2mm

:
1.25mm

:
-55°C

:
125°C

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Packaging type Full Reel

Available for back order

More stock available to supplier lead times which is approximately 12/22/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥38.10 ( ¥41.91  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 5000 Minimum: 5000
  • 5000+
  • 25000+
  • 50000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
5000+ ¥38.10 (¥41.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25000+ ¥37.34 (¥41.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50000+ ¥36.58 (¥40.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --