You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

VISHAY TLSV5100

LED, Green, Red, Through Hole, 2.5mm x 5mm, 50 °, Rectangular, R 30mA, G 30mA

VISHAY TLSV5100

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
TLSV5100
Order Code:
1045503
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
TLSV5100   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Multicomp Pro RJ45 Adapter)

See all from this product range

Product Overview

The TLSV5100 is a Bicolour Symbol LED for use with indicating and illumination purposes. It is housed in untinted top-diffused package.
  • GaP on GaP technology
  • Even luminance of the emitting surface
  • Ideal as flush mounted panel indicators
  • For DC and pulse operation
  • Colour mixing possible due to separate anode terminals
  • Common cathode
  • 6V Reverse voltage
  • Halogen-free, green product

Applications

Signalling

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Green, Red

:
Through Hole

:
2.5mm x 5mm

:
50°

:
Rectangular

:
R 30mA, G 30mA

:
R 1mcd, G 1mcd

:
R 2V, G 2.4V

:
R 625nm, G 575nm

:
Multicomp Pro RJ45 Adapter

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

No Longer Manufactured

¥91.66 ( ¥100.83  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥91.66 (¥100.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥59.20 (¥65.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥51.17 (¥56.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥47.46 (¥52.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥43.52 (¥47.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥37.58 (¥41.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --