You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

VISHAY TLMS1100-GS08

LED, Red, SMD, 0603, 20 mA, 2.1 V, 639 nm

VISHAY TLMS1100-GS08
VISHAY TLMS1100-GS08

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
TLMS1100-GS08
Order Code:
1328309
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
AEC-Q100
Technical Datasheet:
TLMS1100-GS08   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (AEC-Q100)

See all from this product range

Product Overview

The TLMS1100-GS08 is a standard SMD LED for use with backlight keypads, cellular phone displays, miniaturized colour effects and traffic displays. The new 0603 LED series has been designed in the smallest SMD package. This innovative 0603 LED technology opens the way to smaller products of higher performance, more design in flexibility and enhanced applications. The 0603 LED is an obvious solution for small-scale, high power products that are expected to work reliability in an arduous environment. It is suitable for backlight keypads, navigation systems, displays for industrial control systems and traffic displays.
  • High reliability lead frame based
  • Compatible to IR reflow soldering
  • Preconditioning according to JEDEC® level 2
  • 12V Reverse voltage
  • 90mW Power dissipation
  • Halogen-free, green product

Applications

Automotive, Automotive, Signalling, Aerospace, Defence, Military, Industrial

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Red

:
SMD

:
0603

:
20mA

:
2.1V

:
639nm

:
63mcd

:
80°

:
Rectangular

:
Multicomp Pro RJ45 Adapter

:
AEC-Q101

:
MSL 2 - 1 year

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Packaging type Cut Tape

No Longer Manufactured

¥72.11 ( ¥79.32  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 10+
  • 100+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
5+ ¥72.11 (¥79.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥43.74 (¥48.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥25.24 (¥27.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥23.91 (¥26.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥22.58 (¥24.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --