You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
VISHAY TLHG6400
LED, GREEN, T-1 3/4 (5MM), 10MCD, 575NM
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- TLHG6400
- Order Code:
- 1020577
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- TLHG6400 Datasheet
Alternatives for TLHG6400
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Green
- :
- Through Hole
- :
- T-1 3/4 (5mm)
- :
- 20mA
- :
- 2.4V
- :
- 575nm
- :
- 10mcd
- :
- 30°
- :
- Round
- :
- -
- :
- -
- :
- -
Technical Documents (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥63.86 (¥70.25) | ( ) |
10+ | ¥38.21 (¥42.03) | ( ) |
100+ | ¥21.68 (¥23.85) | ( ) |
500+ | ¥20.22 (¥22.24) | ( ) |
1000+ | ¥18.70 (¥20.57) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.