You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
VISHAY TLHG5400
LED, Green, Through Hole, T-1 3/4 (5mm), 20 mA, 2.4 V, 575 nm
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- TLHG5400
- Order Code:
- 1469454
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- TLHG5400 Datasheet
Product Range Selector (TUK SGACK902S Keystone Coupler)
See all from this product rangeAlternatives for TLHG5400
Product Overview
- GaP on GaP technology
- Small mechanical tolerances
- Wide viewing angle
- 6V Reverse voltage
- 100mW Power dissipation
- Halogen-free, green product
Applications
Signalling, Lighting
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Green
- :
- Through Hole
- :
- T-1 3/4 (5mm)
- :
- 20mA
- :
- 2.4V
- :
- 575nm
- :
- 10mcd
- :
- 30°
- :
- Round
- :
- TUK SGACK902S Keystone Coupler
- :
- -
- :
- -
Technical Documents (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 5+
- 10+
- 100+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
5+ | ¥58.36 (¥64.20) | ( ) |
10+ | ¥34.92 (¥38.41) | ( ) |
100+ | ¥19.81 (¥21.79) | ( ) |
500+ | ¥18.47 (¥20.32) | ( ) |
1000+ | ¥17.09 (¥18.80) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.