You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

VISHAY T55D336M035C0100

Tantalum Polymer Capacitor, 33 µF, ± 20%, 35 V, D, 0.1 ohm, 2917 [7343 Metric]

VISHAY T55D336M035C0100

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
T55D336M035C0100
Order Code:
2708811
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
vPolyTan T55 Series
Technical Datasheet:
T55D336M035C0100   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (vPolyTan T55 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
33µF

:
20%

:
35V

:
D

:
0.1ohm

:
2917 [7343 Metric]

:
7.3mm

:
4.3mm

:
2.8mm

:
1.5A

:
-55°C

:
105°C

:
vPolyTan T55 Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (8)

Product Overview

T55D336M035C0100 is a vPolyTan™ T55 series solid tantalum polymer surface-mount chip capacitor. Suitable for decoupling, smoothing, filtering, bulk energy storage in Solid State Drives (SSD), infrastructure equipment, storage and networking, computer motherboards and smartphones and tablets applications.
  • Capacitance is 33µF
  • Capacitance tolerance is ±20%
  • Capacitor case is 2917 [7343 Metric]
  • Voltage(DC) rating is 35V
  • Ripple current is 1.5A
  • Ultra-low ESR
  • 100% surge current tested
  • Accelerated voltage conditioning
  • Operating temperature range from -55°C to 105°C
Packaging type Cut Tape

Available for back order

More stock available to supplier lead times which is approximately 7/14/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥289.99 ( ¥318.99  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 200+
  • 500+
  • 2500+
  • 5000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥289.99 (¥318.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥205.35 (¥225.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥187.32 (¥206.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥169.29 (¥186.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
200+ ¥154.25 (¥169.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥139.20 (¥153.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥112.55 (¥123.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ ¥110.20 (¥121.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --