You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
VISHAY T52M1337M010C0055-DEL
Tantalum Polymer Capacitor, 330 µF, ± 20%, 10 V, M, 0.055 ohm, 2924 [7361 Metric]
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- T52M1337M010C0055-DEL
- Order Code:
- 3350571
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- vPolyTan T52 Series
- Technical Datasheet:
- T52M1337M010C0055-DEL Datasheet
Product Range Selector (vPolyTan T52 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 330µF
- :
- 20%
- :
- 10V
- :
- M
- :
- 0.055ohm
- :
- 2924 [7361 Metric]
- :
- 7.3mm
- :
- 6mm
- :
- 1.9mm
- :
- 2.828A
- :
- -55°C
- :
- 105°C
- :
- vPolyTan T52 Series
- :
- -
Technical Documents (2)
Product Overview
- Capacitance is 330µF (Stable capacitance over operating temperature, voltage, and frequency range)
- Capacitance tolerance is ±20%
- Capacitor case is 2924 [7361 Metric]
- Voltage(DC) rating is 10V
- Ripple current is 2.828A
- Ultra low profile, lead frameless moulded type
- 100 % surge current tested
- Accelerated voltage conditioning and high ripple current capability
- No wear out effect
- Operating temperature range from -55°C to 105°C
Available for back order
More stock available to supplier lead times which is approximately 4/28/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 50+
- 100+
- 250+
- 500+
- 1000+
- 5000+
- 10000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥586.25 (¥644.88) | ( ) |
50+ | ¥465.55 (¥512.11) | ( ) |
100+ | ¥410.69 (¥451.76) | ( ) |
250+ | ¥400.26 (¥440.29) | ( ) |
500+ | ¥389.82 (¥428.80) | ( ) |
1000+ | ¥379.39 (¥417.33) | ( ) |
5000+ | ¥368.95 (¥405.85) | ( ) |
10000+ | ¥367.20 (¥403.92) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.