You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
VISHAY SQ7414AEN-T1"BE3
MOSFET, N-CH, 60V, 16A, POWERPAK 1212
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- SQ7414AEN-T1"BE3
- Order Code:
- 3703479
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- SQ7414AEN-T1"BE3 Datasheet
Product Range Selector (TrenchFET Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- N Channel
- :
- 60V
- :
- 16A
- :
- 0.022ohm
- :
- PowerPAK 1212
- :
- Surface Mount
- :
- 10V
- :
- 2V
- :
- 62W
- :
- 8Pins
- :
- 175°C
- :
- TrenchFET Series
- :
- AEC-Q101
Technical Documents (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 25+
- 50+
- 100+
- 250+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥139.14 (¥153.05) | ( ) |
25+ | ¥109.75 (¥120.73) | ( ) |
50+ | ¥99.63 (¥109.59) | ( ) |
100+ | ¥89.39 (¥98.33) | ( ) |
250+ | ¥86.71 (¥95.38) | ( ) |
500+ | ¥72.91 (¥80.20) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.