You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
VISHAY SQ4917EY-T1"BE3
MOSFET, DUAL, P-CH, 60V, 8A, SOIC
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- SQ4917EY-T1"BE3
- Order Code:
- 3729214
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- SQ4917EY-T1"BE3 Datasheet
Product Range Selector (TrenchFET Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- P Channel
- :
- -
- :
- 60V
- :
- -
- :
- 8A
- :
- -
- :
- 0.04ohm
- :
- SOIC
- :
- 8Pins
- :
- -
- :
- 5W
- :
- 175°C
- :
- TrenchFET Series
- :
- AEC-Q101
Technical Documents (3)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
- 500+
- 1000+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥252.37 (¥277.61) | ( ) |
10+ | ¥177.13 (¥194.84) | ( ) |
100+ | ¥125.56 (¥138.12) | ( ) |
500+ | ¥120.70 (¥132.77) | ( ) |
1000+ | ¥112.03 (¥123.23) | ( ) |
5000+ | ¥105.86 (¥116.45) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.