You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
VISHAY SQ2318AES-T1"BE3
MOSFET, N-CH, 40V, 8A, SOT-23
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- SQ2318AES-T1"BE3
- Order Code:
- 3729213
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- SQ2318AES-T1"BE3 Datasheet
Product Range Selector (TrenchFET Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- N Channel
- :
- 40V
- :
- 8A
- :
- 0.026ohm
- :
- SOT-23
- :
- Surface Mount
- :
- 10V
- :
- 2V
- :
- 3W
- :
- 3Pins
- :
- 175°C
- :
- TrenchFET Series
- :
- AEC-Q101
Technical Documents (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 10+
- 100+
- 500+
- 1000+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
5+ | ¥100.32 (¥110.35) | ( ) |
10+ | ¥67.25 (¥73.98) | ( ) |
100+ | ¥47.19 (¥51.91) | ( ) |
500+ | ¥41.07 (¥45.18) | ( ) |
1000+ | ¥29.79 (¥32.77) | ( ) |
5000+ | ¥27.59 (¥30.35) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.